Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R102G7XTMA1Copy
Newark Part No.84AC6842
Product RangeCoolMOS G7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $3.860 |
| 25+ | $3.500 |
| 50+ | $3.130 |
| 100+ | $2.770 |
| 250+ | $2.630 |
| 500+ | $2.480 |
| 1000+ | $2.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R102G7XTMA1Copy
Newark Part No.84AC6842
Product RangeCoolMOS G7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id23A
On Resistance Rds(on)0.088ohm
Drain Source On State Resistance0.088ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd141W
Gate Source Threshold Voltage Max3.5V
Power Dissipation141W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS G7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.088ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
CoolMOS G7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.088ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
141W
Power Dissipation
141W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
