Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R040S7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel91AH7691RL
Cut Tape91AH7691
Product RangeCoolMOS SJ S7
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.820 | $9.82 |
| Total Price | $9.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.820 |
| 50+ | $5.540 |
| 100+ | $5.170 |
| 250+ | $5.070 |
| 500+ | $4.960 |
| 1000+ | $4.860 |
| 2500+ | $4.760 |
| 5000+ | $4.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R040S7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel91AH7691RL
Cut Tape91AH7691
Product RangeCoolMOS SJ S7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13A
On Resistance Rds(on)0.036ohm
Drain Source On State Resistance0.036ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd245W
Power Dissipation245W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.036ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
12V
Power Dissipation Pd
245W
No. of Pins
8Pins
Product Range
CoolMOS SJ S7
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
13A
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
245W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
