Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT60R022S7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel82AH1701RL
Cut Tape82AH1701
Product RangeCoolMOS SJ S7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.560 | $13.56 |
| Total Price | $13.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.560 |
| 50+ | $9.470 |
| 100+ | $7.730 |
| 250+ | $7.580 |
| 500+ | $7.420 |
| 1000+ | $7.270 |
| 2500+ | $7.110 |
| 5000+ | $6.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT60R022S7XTMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel82AH1701RL
Cut Tape82AH1701
Product RangeCoolMOS SJ S7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id23A
On Resistance Rds(on)0.02ohm
Drain Source On State Resistance0.02ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation390W
Power Dissipation Pd390W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.02ohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
12V
Power Dissipation
390W
No. of Pins
8Pins
Product Range
CoolMOS SJ S7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
390W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
