Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT054N15N5ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AK3422RL
Cut Tape25AK3422
Product RangeOptiMOS 5 Series
Your Part Number
348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.320 | $7.32 |
| Total Price | $7.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 50+ | $4.250 |
| 100+ | $3.960 |
| 250+ | $3.850 |
| 500+ | $3.730 |
| 1000+ | $3.660 |
| 2500+ | $3.580 |
| 5000+ | $3.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT054N15N5ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel25AK3422RL
Cut Tape25AK3422
Product RangeOptiMOS 5 Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id143A
Drain Source On State Resistance4600µohm
On Resistance Rds(on)0.0046ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation250W
Power Dissipation Pd250W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
4600µohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
250W
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
143A
On Resistance Rds(on)
0.0046ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
Power Dissipation Pd
250W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
