Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPT039N15N5ATMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel25AK3420RL
Cut Tape25AK3420
Product RangeOptiMOS 5 Series
Your Part Number
2,014 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.890 | $7.89 |
| Total Price | $7.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.890 |
| 50+ | $4.670 |
| 100+ | $4.360 |
| 250+ | $4.260 |
| 500+ | $4.150 |
| 1000+ | $4.070 |
| 2500+ | $3.980 |
| 5000+ | $3.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT039N15N5ATMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel25AK3420RL
Cut Tape25AK3420
Product RangeOptiMOS 5 Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id190A
Drain Source On State Resistance3300µohm
On Resistance Rds(on)0.0033ohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation Pd319W
Power Dissipation319W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5 Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
3300µohm
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
319W
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
190A
On Resistance Rds(on)
0.0033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
Power Dissipation
319W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
