Print Page
207 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.710 | $23.55 |
| Total Price | $23.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.710 |
| 50+ | $3.010 |
| 100+ | $2.230 |
| 250+ | $2.090 |
| 500+ | $1.950 |
| 1000+ | $1.890 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.060 |
| 6000+ | $2.020 |
| 10000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT020N10N5ATMA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK5277
Re-Reel42AH1844RL
Cut Tape42AH1844
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id260A
On Resistance Rds(on)0.0016ohm
Drain Source On State Resistance2000µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Power Dissipation Pd273W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation273W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0016ohm
Transistor Case Style
HSOF
Power Dissipation Pd
273W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
OptiMOS 5
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
260A
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
273W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

