Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPT014N08NM5ATMA1
Newark Part No.62AK5497
Product RangeOptiMOS Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.730 |
| 10+ | $4.750 |
| 25+ | $4.380 |
| 50+ | $4.010 |
| 100+ | $3.630 |
| 250+ | $3.610 |
| 500+ | $3.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPT014N08NM5ATMA1
Newark Part No.62AK5497
Product RangeOptiMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id331A
Drain Source On State Resistance1100µohm
Transistor Case StyleHSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.8V
Power Dissipation300W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
331A
Transistor Case Style
HSOF
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.8V
No. of Pins
8Pins
Product Range
OptiMOS Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability