Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP90R1K2C3XKSA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH6892
Product RangeCoolMOS C3
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $1.780 |
| 100+ | $1.240 |
| 500+ | $1.050 |
| 1000+ | $0.876 |
| 2500+ | $0.860 |
| 5000+ | $0.843 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP90R1K2C3XKSA2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.02AH6892
Product RangeCoolMOS C3
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds900V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.94ohm
On Resistance Rds(on)0.94ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation83W
Power Dissipation Pd83W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS C3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
900V
Drain Source On State Resistance
0.94ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
83W
No. of Pins
3Pins
Product Range
CoolMOS C3
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
5.1A
On Resistance Rds(on)
0.94ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
83W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
