Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP50R140CPXKSA1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AC9075
Product RangeCoolMOS CP Series
Your Part Number
583 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $2.620 |
| 25+ | $2.530 |
| 50+ | $2.460 |
| 100+ | $2.380 |
| 250+ | $2.160 |
| 500+ | $1.950 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP50R140CPXKSA1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AC9075
Product RangeCoolMOS CP Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id23A
Drain Source On State Resistance0.14ohm
On Resistance Rds(on)0.13ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd192W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation192W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CP Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.14ohm
Transistor Case Style
TO-220
Power Dissipation Pd
192W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CP Series
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
23A
On Resistance Rds(on)
0.13ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
