Print Page
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.340 |
| 100+ | $1.080 |
| 500+ | $0.911 |
| 1000+ | $0.893 |
| 2500+ | $0.875 |
| 5000+ | $0.856 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP083N10N5AKSA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.13AC9070
Product RangeOptiMOS 5
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id73A
On Resistance Rds(on)0.0073ohm
Drain Source On State Resistance7300µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 5
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0073ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
100W
No. of Pins
3Pins
Product Range
OptiMOS 5
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
73A
Drain Source On State Resistance
7300µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

