Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP055N03LGXKSA1
Newark Part No.60R2739
Product RangeOptiMOS 3
Also Known AsIPP055N03L G, SP000680806
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id50A
Drain Source On State Resistance5500µohm
On Resistance Rds(on)0.0046ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd68W
Gate Source Threshold Voltage Max1V
Power Dissipation68W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0046ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
68W
Power Dissipation
68W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5500µohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
OptiMOS 3
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate