Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPP048N12N3GXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2054
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $3.790 |
| 25+ | $3.390 |
| 50+ | $2.980 |
| 100+ | $2.710 |
| 250+ | $2.480 |
| 500+ | $2.250 |
Price for:Each
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP048N12N3GXKSA1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y2054
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds120V
Continuous Drain Current Id100A
On Resistance Rds(on)0.0041ohm
Drain Source On State Resistance4100µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
120V
On Resistance Rds(on)
0.0041ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
100A
Drain Source On State Resistance
4100µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IPP048N12N3GXKSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
