Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPN80R3K3P7ATMA1
Newark Part No.
Re-Reel93AC7128
Cut Tape93AC7128
Product RangeCoolMOS P7
Your Part Number
Technical Datasheet
2,678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.869 |
| 25+ | $0.775 |
| 50+ | $0.681 |
| 100+ | $0.587 |
| 250+ | $0.521 |
| 500+ | $0.456 |
| 1000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN80R3K3P7ATMA1
Newark Part No.
Re-Reel93AC7128
Cut Tape93AC7128
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id1.9A
Drain Source On State Resistance2.8ohm
On Resistance Rds(on)2.8ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd6.1W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation6.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
2.8ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
6.1W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
1.9A
On Resistance Rds(on)
2.8ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
6.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability