Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN70R450P7SATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH8918RL
Cut Tape39AH8918
Product RangeCoolMOS P7
Your Part Number
1,529 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $0.670 |
| 100+ | $0.514 |
| 250+ | $0.482 |
| 500+ | $0.450 |
| 1000+ | $0.425 |
| 2500+ | $0.417 |
| 5000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN70R450P7SATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel39AH8918RL
Cut Tape39AH8918
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id10A
On Resistance Rds(on)0.37ohm
Drain Source On State Resistance0.37ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd7.1W
Gate Source Threshold Voltage Max3V
Power Dissipation7.1W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
700V
On Resistance Rds(on)
0.37ohm
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
10A
Drain Source On State Resistance
0.37ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
7.1W
Power Dissipation
7.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
