Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN70R2K0P7SATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK5262
Re-Reel39AH8917RL
Cut Tape39AH8917
Product RangeCoolMOS P7
Your Part Number
1,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.967 | $4.84 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.967 |
| 10+ | $0.625 |
| 15+ | $0.575 |
| 25+ | $0.526 |
| 50+ | $0.476 |
| 125+ | $0.428 |
| 250+ | $0.386 |
| 500+ | $0.343 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.281 |
| 9000+ | $0.254 |
| 15000+ | $0.249 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN70R2K0P7SATMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel86AK5262
Re-Reel39AH8917RL
Cut Tape39AH8917
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id3A
Drain Source On State Resistance2ohm
On Resistance Rds(on)1.64ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd6W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation6W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
700V
Drain Source On State Resistance
2ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
6W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3A
On Resistance Rds(on)
1.64ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
