Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPN60R3K4CEATMA1
Newark Part No.
Full Reel86AK5260
Re-Reel97Y1835
Cut Tape97Y1835
Product RangeCoolMOS CE Series
Your Part Number
3,054 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.717 | $3.58 |
| Total Price | $3.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 10+ | $0.464 |
| 25+ | $0.414 |
| 50+ | $0.364 |
| 100+ | $0.314 |
| 250+ | $0.282 |
| 500+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.192 |
| 6000+ | $0.185 |
| 12000+ | $0.178 |
| 18000+ | $0.171 |
| 30000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPN60R3K4CEATMA1
Newark Part No.
Full Reel86AK5260
Re-Reel97Y1835
Cut Tape97Y1835
Product RangeCoolMOS CE Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id2.6A
On Resistance Rds(on)3.06ohm
Drain Source On State Resistance3.4ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
3.06ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
5W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.6A
Drain Source On State Resistance
3.4ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPN60R3K4CEATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
