Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL60R185C7AUMA1
Newark Part No.84AC6835
Product RangeCoolMOS C7
Technical Datasheet
Packaging Options
1,781 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.410 |
| 25+ | $2.280 |
| 50+ | $2.160 |
| 100+ | $2.030 |
| 250+ | $1.920 |
| 500+ | $1.810 |
| 1000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R185C7AUMA1
Newark Part No.84AC6835
Product RangeCoolMOS C7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id13A
On Resistance Rds(on)0.159ohm
Drain Source On State Resistance0.159ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd77W
Gate Source Threshold Voltage Max3.5V
Power Dissipation77W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.159ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
13A
Drain Source On State Resistance
0.159ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
77W
Power Dissipation
77W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for IPL60R185C7AUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability