Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R125P7AUMA1
Newark Part No.49AC8003
Product RangeCoolMOS P7
Your Part Number
1,125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.240 |
| 10+ | $2.970 |
| 25+ | $2.730 |
| 50+ | $2.490 |
| 100+ | $2.250 |
| 250+ | $2.150 |
| 500+ | $2.040 |
| 1000+ | $1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R125P7AUMA1
Newark Part No.49AC8003
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id27A
On Resistance Rds(on)0.104ohm
Drain Source On State Resistance0.125ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Power Dissipation Pd111W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation111W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.104ohm
Transistor Case Style
VSON
Power Dissipation Pd
111W
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
CoolMOS P7
MSL
MSL 2A - 4 weeks
Transistor Polarity
N Channel
Continuous Drain Current Id
27A
Drain Source On State Resistance
0.125ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
111W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
