Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPL60R104C7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel84AC6833RL
Cut Tape84AC6833
Product RangeCoolMOS C7
Your Part Number
3,019 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.540 | $6.54 |
| Total Price | $6.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.540 |
| 50+ | $4.390 |
| 100+ | $3.170 |
| 250+ | $3.060 |
| 500+ | $2.950 |
| 1000+ | $2.890 |
| 2500+ | $2.830 |
| 5000+ | $2.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R104C7AUMA1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel84AC6833RL
Cut Tape84AC6833
Product RangeCoolMOS C7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
On Resistance Rds(on)0.09ohm
Drain Source On State Resistance0.104ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation122W
Power Dissipation Pd122W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS C7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.09ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Power Dissipation
122W
No. of Pins
4Pins
Product Range
CoolMOS C7
MSL
MSL 2A - 4 weeks
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.104ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
122W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
