Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPL60R075CFD7AUMA1
Newark Part No.
Re-Reel43AC9324
Cut Tape43AC9324
Product RangeCoolMOS CFD7
Your Part Number
Technical Datasheet
2,810 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.440 |
| 10+ | $5.380 |
| 25+ | $4.880 |
| 50+ | $4.380 |
| 100+ | $3.880 |
| 250+ | $3.840 |
| 500+ | $3.800 |
| 1000+ | $3.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPL60R075CFD7AUMA1
Newark Part No.
Re-Reel43AC9324
Cut Tape43AC9324
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id33A
On Resistance Rds(on)0.066ohm
Drain Source On State Resistance0.066ohm
Transistor Case StyleVSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd189W
Gate Source Threshold Voltage Max4V
Power Dissipation189W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.066ohm
Transistor Case Style
VSON
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
CoolMOS CFD7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.066ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
189W
Power Dissipation
189W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPL60R075CFD7AUMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability