Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPG20N06S4L11ATMA2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38AJ3780
Product RangeOptiMOS-T2 Series
Your Part Number
19,917 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $2.740 |
| 10+ | $1.760 |
| 25+ | $1.580 |
| 50+ | $1.390 |
| 100+ | $1.210 |
| 250+ | $1.080 |
| 500+ | $0.965 |
| 1000+ | $0.902 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPG20N06S4L11ATMA2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.38AJ3780
Product RangeOptiMOS-T2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id20A
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel9500µohm
Drain Source On State Resistance P Channel9500µohm
Transistor Case StyleTDSON
No. of Pins8Pins
Power Dissipation N Channel65W
Power Dissipation P Channel65W
Operating Temperature Max175°C
Product RangeOptiMOS-T2 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Continuous Drain Current Id
20A
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
9500µohm
No. of Pins
8Pins
Power Dissipation P Channel
65W
Product Range
OptiMOS-T2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
9500µohm
Transistor Case Style
TDSON
Power Dissipation N Channel
65W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
