Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPDQ60R010S7AXTMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40AJ7228
Product RangeCoolMOS SJ S7A
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $23.040 |
| 10+ | $17.290 |
| 25+ | $16.950 |
| 50+ | $16.620 |
| 100+ | $16.280 |
| 250+ | $15.750 |
| 500+ | $15.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDQ60R010S7AXTMA1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40AJ7228
Product RangeCoolMOS SJ S7A
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id50A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance9000µohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage12V
Gate Source Threshold Voltage Max4V
Power Dissipation694W
Power Dissipation Pd694W
No. of Pins22Pins
Operating Temperature Max150°C
Product RangeCoolMOS SJ S7A
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
12V
Power Dissipation
694W
No. of Pins
22Pins
Product Range
CoolMOS SJ S7A
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
50A
Drain Source On State Resistance
9000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
694W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
