Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPDD60R170CFD7XTMA1
Newark Part No.
Re-Reel22AJ0132
Cut Tape22AJ0132
Product RangeCoolMOS CFD7
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPDD60R170CFD7XTMA1
Newark Part No.
Re-Reel22AJ0132
Cut Tape22AJ0132
Product RangeCoolMOS CFD7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id19A
Drain Source On State Resistance0.139ohm
On Resistance Rds(on)0.139ohm
Transistor Case StyleHDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd137W
Power Dissipation137W
No. of Pins10Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.139ohm
Transistor Case Style
HDSOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
137W
No. of Pins
10Pins
Product Range
CoolMOS CFD7
SVHC
No SVHC (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
19A
On Resistance Rds(on)
0.139ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
137W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability