Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD90P03P404ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5245
Re-Reel51AH5914RL
Cut Tape51AH5914
Product RangeOptiMOS-P2
Your Part Number
1,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.730 | $13.65 |
| Total Price | $13.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.730 |
| 10+ | $1.800 |
| 15+ | $1.660 |
| 25+ | $1.530 |
| 50+ | $1.390 |
| 125+ | $1.250 |
| 250+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.180 |
| 5000+ | $1.140 |
| 7500+ | $1.100 |
| 12500+ | $1.080 |
| 25000+ | $1.060 |
| 62500+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD90P03P404ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK5245
Re-Reel51AH5914RL
Cut Tape51AH5914
Product RangeOptiMOS-P2
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id90A
On Resistance Rds(on)0.0036ohm
Drain Source On State Resistance4500µohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd137W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation137W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-P2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0036ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
137W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
OptiMOS-P2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
90A
Drain Source On State Resistance
4500µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
137W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
