Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80R2K4P7ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5235
Re-Reel24AC9043RL
Cut Tape24AC9043
Product RangeCoolMOS P7
Your Part Number
879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.510 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.510 |
| 10+ | $0.994 |
| 15+ | $0.919 |
| 25+ | $0.844 |
| 50+ | $0.769 |
| 125+ | $0.696 |
| 250+ | $0.682 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.474 |
| 5000+ | $0.453 |
| 7500+ | $0.432 |
| 12500+ | $0.423 |
| 25000+ | $0.415 |
| 62500+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80R2K4P7ATMA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK5235
Re-Reel24AC9043RL
Cut Tape24AC9043
Product RangeCoolMOS P7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id2.5A
Drain Source On State Resistance2.4ohm
On Resistance Rds(on)2ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd22W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation22W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
2.4ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
22W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
22W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPD80R2K4P7ATMA1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
