Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD80P03P4L07ATMA2
Newark Part No.38AJ3776
Product RangeOptiMOS-P2 Series
Your Part Number
4,381 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.270 |
| 25+ | $1.130 |
| 50+ | $0.992 |
| 100+ | $0.855 |
| 250+ | $0.766 |
| 500+ | $0.678 |
| 1000+ | $0.631 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD80P03P4L07ATMA2
Newark Part No.38AJ3776
Product RangeOptiMOS-P2 Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0068ohm
On Resistance Rds(on)0.0056ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation Pd88W
Power Dissipation88W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-P2 Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0068ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
88W
No. of Pins
3Pins
Product Range
OptiMOS-P2 Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0056ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
88W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
