
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $1.760 |
| 100+ | $1.280 |
| 500+ | $1.080 |
| 1000+ | $1.000 |
| 2500+ | $0.922 |
Product Information
Product Overview
The IPD65R225C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFET offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
- Increased dV/dt ruggedness
- Better efficiency due to best in class FOM RDS (ON) x Eoss and RDS (ON) x Qg
- Best in class RDS (ON)
- Easy to use/drive
- Halogen-free
- Enabling higher system efficiency
- Enabling higher frequency
- Increased power density solutions
- Size savings due to reduced cooling requirements
- Higher system reliability due to lower operating temperatures
- Reduced energy stored in output capacitance(Eoss)
- Low switching losses
- Outstanding CoolMOS™ quality
Applications
Industrial, Power Management, Communications & Networking, Alternative Energy
Technical Specifications
N Channel
650V
0.225ohm
TO-252 (DPAK)
63W
3.5V
3Pins
-
-
N Channel
11A
0.199ohm
Surface Mount
10V
63W
150°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
