Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPD60R360PFD7SAUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel78AH7257RL Cut Tape78AH7257 |
| Product Range | CoolMOS PFD7 SJ |
| Your Part Number | |
| Technical Datasheet |
2,716 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 50+ | $1.060 |
| 100+ | $0.964 |
| 250+ | $0.880 |
| 500+ | $0.796 |
| 1000+ | $0.780 |
| 2500+ | $0.764 |
| 5000+ | $0.748 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPD60R360PFD7SAUMA1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel78AH7257RL Cut Tape78AH7257 |
| Product Range | CoolMOS PFD7 SJ |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 600V |
| Continuous Drain Current Id | 10A |
| On Resistance Rds(on) | 0.303ohm |
| Drain Source On State Resistance | 0.303ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation | 43W |
| Power Dissipation Pd | 43W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | CoolMOS PFD7 SJ |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 600V |
| On Resistance Rds(on) | 0.303ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 43W |
| No. of Pins | 3Pins |
| Product Range | CoolMOS PFD7 SJ |
| MSL | MSL 3 - 168 hours |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 10A |
| Drain Source On State Resistance | 0.303ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 4V |
| Power Dissipation Pd | 43W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
