Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD60R1K0CEAUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel34AC1675RL
Cut Tape34AC1675
Product RangeCoolMOS CE
Your Part Number
10,764 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 50+ | $0.560 |
| 100+ | $0.505 |
| 250+ | $0.456 |
| 500+ | $0.407 |
| 1000+ | $0.399 |
| 2500+ | $0.391 |
| 5000+ | $0.383 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD60R1K0CEAUMA1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel34AC1675RL
Cut Tape34AC1675
Product RangeCoolMOS CE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6.8A
Drain Source On State Resistance0.86ohm
On Resistance Rds(on)0.86ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd61W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation61W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.86ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
61W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 3 - 168 hours
Channel Type
N Channel
Continuous Drain Current Id
6.8A
On Resistance Rds(on)
0.86ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
61W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
