Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD50R950CEAUMA1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38AJ3773RL
Cut Tape38AJ3773
Product RangeCoolMOS CE
Your Part Number
1,228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.970 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.970 |
| 50+ | $0.446 |
| 100+ | $0.394 |
| 250+ | $0.349 |
| 500+ | $0.303 |
| 1000+ | $0.297 |
| 2500+ | $0.291 |
| 5000+ | $0.285 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD50R950CEAUMA1Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38AJ3773RL
Cut Tape38AJ3773
Product RangeCoolMOS CE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id6.6A
On Resistance Rds(on)0.86ohm
Drain Source On State Resistance0.86ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage13V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd53W
Power Dissipation53W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.86ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
13V
Power Dissipation Pd
53W
No. of Pins
3Pins
Product Range
CoolMOS CE
MSL
MSL 3 - 168 hours
Transistor Polarity
N Channel
Continuous Drain Current Id
6.6A
Drain Source On State Resistance
0.86ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
53W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
