Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD25N06S4L30ATMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5205
Re-Reel43AC3267RL
Cut Tape43AC3267
Product RangeOptiMOS T2
Your Part Number
428 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.380 | $6.90 |
| Total Price | $6.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.380 |
| 10+ | $0.869 |
| 15+ | $0.795 |
| 25+ | $0.720 |
| 50+ | $0.646 |
| 125+ | $0.574 |
| 250+ | $0.563 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.478 |
| 7500+ | $0.437 |
| 12500+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD25N06S4L30ATMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK5205
Re-Reel43AC3267RL
Cut Tape43AC3267
Product RangeOptiMOS T2
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id25A
On Resistance Rds(on)0.023ohm
Drain Source On State Resistance0.03ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd29W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation29W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.023ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
29W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
OptiMOS T2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
25A
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
29W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for IPD25N06S4L30ATMA2
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
