Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPD200N15N3GATMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK5204 Re-Reel60R2704RL Cut Tape60R2704 |
| Also Known As | IPD200N15N3 G, SP001127820 |
| Your Part Number | |
| Technical Datasheet |
28,361 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.220 | $16.10 |
| Total Price | $16.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.220 |
| 10+ | $1.610 |
| 15+ | $1.570 |
| 25+ | $1.530 |
| 50+ | $1.480 |
| 125+ | $1.440 |
| 250+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.320 |
| 5000+ | $1.290 |
| 7500+ | $1.260 |
| 12500+ | $1.230 |
| 25000+ | $1.210 |
| 62500+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPD200N15N3GATMA1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel86AK5204 Re-Reel60R2704RL Cut Tape60R2704 |
| Also Known As | IPD200N15N3 G, SP001127820 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 150V |
| Continuous Drain Current Id | 50A |
| On Resistance Rds(on) | 0.016ohm |
| Drain Source On State Resistance | 0.02ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 150W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 150W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The IPD200N15N3 G is a 150V N-channel Power MOSFET that achieves a reduction in RDS (on) of 40% and of 45% in Figure of Merit (FOM). The OptiMOS™ MOSFET offers high system efficiency and industry's lowest RDS (on) within the voltage classes. It is ideally suited for high frequency switching applications and optimized technology for DC-DC converters.
- Excellent switching performance
- Environmentally-friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy to design
Applications
Power Management, Motor Drive & Control, Industrial, Audio
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 150V |
| On Resistance Rds(on) | 0.016ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Power Dissipation Pd | 150W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 50A |
| Drain Source On State Resistance | 0.02ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 150W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for IPD200N15N3GATMA1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
