Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD053N08N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60R2692
Product RangeOptiMOS 3 Series
Also Known AsIPD053N08N3 G, SP001127818
Your Part Number
7,129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $1.510 |
| 100+ | $1.330 |
| 500+ | $1.100 |
| 1000+ | $0.998 |
| 2500+ | $0.904 |
| 5000+ | $0.847 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD053N08N3GATMA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.60R2692
Product RangeOptiMOS 3 Series
Also Known AsIPD053N08N3 G, SP001127818
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id90A
Drain Source On State Resistance0.0053ohm
On Resistance Rds(on)0.0044ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd150W
Gate Source Threshold Voltage Max3.5V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS 3 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The IPD053N08N3 G is a N-channel OptiMOS™ 3 Power Transistor with superior thermal resistance, excellent gate charge x R DS(ON) product (FOM) and superior thermal resistance. Optimized technology for DC/DC converters. Ideal for high-frequency switching and synchronous rectification.
- Dual sided cooling
- Very low on resistance
- 100% Avalanche tested
- Low parasitic inductance
- Halogen-free
Applications
Power Management, Consumer Electronics, Communications & Networking, Motor Drive & Control
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0053ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
OptiMOS 3 Series
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.0044ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150W
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPD053N08N3GATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
