Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPD025N06NATMA1
Newark Part No.
Full Reel86AK5187
Re-Reel50Y2018
Cut Tape50Y2018
Your Part Number
5,348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.130 | $15.65 |
| Total Price | $15.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.040 |
| 25+ | $1.830 |
| 50+ | $1.620 |
| 100+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD025N06NATMA1
Newark Part No.
Full Reel86AK5187
Re-Reel50Y2018
Cut Tape50Y2018
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id90A
Drain Source On State Resistance0.0025ohm
On Resistance Rds(on)0.0021ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation167W
Power Dissipation Pd167W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 60V OptiMOS™ power transistor
- Optimized for synchronous rectification
- 100% avalanche tested
- Superior thermal resistance
- N-channel, normal level
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0025ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
167W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
167W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for IPD025N06NATMA1
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
