Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB80P04P405ATMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AJ3761RL
Cut Tape38AJ3761
Product RangeOptiMOS-P2
Your Part Number
936 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 50+ | $1.660 |
| 100+ | $1.500 |
| 250+ | $1.360 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.160 |
| 5000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB80P04P405ATMA2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel38AJ3761RL
Cut Tape38AJ3761
Product RangeOptiMOS-P2
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0037ohm
Drain Source On State Resistance3700µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd125W
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-P2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0037ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
125W
No. of Pins
3Pins
Product Range
OptiMOS-P2
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
P Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
3700µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
