Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB80N06S4L07ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73AJ7095RL
Cut Tape73AJ7095
Product RangeOptiMOS-T2
Your Part Number
291 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.910 | $2.91 |
| Total Price | $2.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.310 |
| 500+ | $1.190 |
| 1000+ | $1.170 |
| 2500+ | $1.140 |
| 5000+ | $1.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB80N06S4L07ATMA2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel73AJ7095RL
Cut Tape73AJ7095
Product RangeOptiMOS-T2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id80A
Drain Source On State Resistance5200µohm
On Resistance Rds(on)0.0052ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd79W
Power Dissipation79W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS-T2
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5200µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
79W
No. of Pins
3Pins
Product Range
OptiMOS-T2
Automotive Qualification Standard
AEC-Q101
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
80A
On Resistance Rds(on)
0.0052ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
79W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
