Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB65R310CFDATMA2Copy
Newark Part No.03AJ1836
Product RangeCoolMOS CFD2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $1.960 |
| 25+ | $1.760 |
| 50+ | $1.560 |
| 100+ | $1.350 |
| 250+ | $1.240 |
| 500+ | $1.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB65R310CFDATMA2Copy
Newark Part No.03AJ1836
Product RangeCoolMOS CFD2
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id11.4A
On Resistance Rds(on)0.28ohm
Drain Source On State Resistance0.28ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd104.2W
Power Dissipation104.2W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.28ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
104.2W
No. of Pins
3Pins
Product Range
CoolMOS CFD2
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
11.4A
Drain Source On State Resistance
0.28ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
104.2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
