Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB19DP10NMATMA1Copy
Newark Part No.90AJ6107
Product RangeOptiMOS Series
Your Part Number
938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.510 |
| 10+ | $1.670 |
| 25+ | $1.480 |
| 50+ | $1.300 |
| 100+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.922 |
| 1000+ | $0.741 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB19DP10NMATMA1Copy
Newark Part No.90AJ6107
Product RangeOptiMOS Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id13.8A
On Resistance Rds(on)0.1486ohm
Drain Source On State Resistance0.1486ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd83W
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeOptiMOS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.1486ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
83W
No. of Pins
3Pins
Product Range
OptiMOS Series
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
13.8A
Drain Source On State Resistance
0.1486ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
83W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
