Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB180P04P4L02ATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel85X6020RL
Cut Tape85X6020
Also Known AsIPB180P04P4L-02, SP000709460
Your Part Number
107 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.210 | $4.21 |
| Total Price | $4.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.210 |
| 50+ | $3.720 |
| 100+ | $3.410 |
| 250+ | $3.080 |
| 500+ | $2.680 |
| 1000+ | $2.120 |
| 2500+ | $2.020 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB180P04P4L02ATMA1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel85X6020RL
Cut Tape85X6020
Also Known AsIPB180P04P4L-02, SP000709460
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id180A
Drain Source On State Resistance2400µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd150W
Gate Source Threshold Voltage Max1.7V
Power Dissipation150W
No. of Pins7Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IPB180P04P4L-02 is an OptiMOS™ P2 P-channel logic level enhancement mode Power Transistor feature intended for reverse battery protection, no charge pump required for high side drive and simple interface drive circuit.
- High current capability
- Lowest switching and conduction power losses for highest thermal efficiency
- AEC-Q101 Qualified
- MSL1 up to 260°C peak reflow
- Green product
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2400µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
7Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Channel Type
P Channel
Continuous Drain Current Id
180A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
150W
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for IPB180P04P4L02ATMA1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
