Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB180N06S4H1ATMA2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel49AC0283RL Cut Tape49AC0283 |
| Product Range | OptiMOS T2 |
| Your Part Number | |
| Technical Datasheet |
375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.250 | $5.25 |
| Total Price | $5.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $3.480 |
| 100+ | $2.480 |
| 500+ | $2.190 |
| 1000+ | $2.150 |
| 2500+ | $2.100 |
| 10000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB180N06S4H1ATMA2Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel49AC0283RL Cut Tape49AC0283 |
| Product Range | OptiMOS T2 |
| Technical Datasheet | |
| Transistor Polarity | N Channel |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 180A |
| On Resistance Rds(on) | 0.0013ohm |
| Drain Source On State Resistance | 1300µohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 250W |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 250W |
| No. of Pins | 7Pins |
| Operating Temperature Max | 175°C |
| Product Range | OptiMOS T2 |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | AEC-Q101 |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 0.0013ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Power Dissipation Pd | 250W |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 7Pins |
| Product Range | OptiMOS T2 |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (04-Feb-2026) |
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 180A |
| Drain Source On State Resistance | 1300µohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 250W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| MSL | - |
Technical Docs (1)
Alternatives for IPB180N06S4H1ATMA2
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
