Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPB029N06NF2SATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK5313RL
Cut Tape68AK5313
Product RangeStrongIRFET 2 Series
Your Part Number
532 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 50+ | $2.180 |
| 100+ | $1.870 |
| 250+ | $1.810 |
| 500+ | $1.750 |
| 1000+ | $1.720 |
| 2500+ | $1.680 |
| 5000+ | $1.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPB029N06NF2SATMA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel68AK5313RL
Cut Tape68AK5313
Product RangeStrongIRFET 2 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id120A
Drain Source On State Resistance2400µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation150W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeStrongIRFET 2 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
150W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
3Pins
Product Range
StrongIRFET 2 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
