Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB026N06NATMA1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel50Y2002RL Cut Tape50Y2002 |
| Your Part Number | |
| Technical Datasheet |
289 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.780 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.780 |
| 10+ | $3.270 |
| 100+ | $2.400 |
| 500+ | $2.090 |
| 1000+ | $2.050 |
| 2500+ | $2.010 |
| 10000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPB026N06NATMA1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel50Y2002RL Cut Tape50Y2002 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Transistor Polarity | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 100A |
| Drain Source On State Resistance | 0.0026ohm |
| On Resistance Rds(on) | 0.0023ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.8V |
| Power Dissipation Pd | 136W |
| Power Dissipation | 136W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Optima's™ 5 power-transistor optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition this device is a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
- 100% avalanche tested
- Superior thermal resistance
- Highest system efficiency
- Less paralleling required
- Increased power density
- System cost reduction
- Very low voltage overshoot
- N-channel, normal level
- Qualified according to JEDEC for target applications
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| Drain Source On State Resistance | 0.0026ohm |
| Transistor Case Style | TO-263 (D2PAK) |
| Rds(on) Test Voltage | 10V |
| Power Dissipation Pd | 136W |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Transistor Polarity | N Channel |
|---|---|
| Continuous Drain Current Id | 100A |
| On Resistance Rds(on) | 0.0023ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.8V |
| Power Dissipation | 136W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
