Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA80R280P7XKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AC3353
Product RangeCoolMOS P7
Your Part Number
456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $3.330 |
| 25+ | $3.020 |
| 50+ | $2.700 |
| 100+ | $2.500 |
| 250+ | $2.330 |
| 500+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA80R280P7XKSA1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AC3353
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
On Resistance Rds(on)0.24ohm
Drain Source On State Resistance0.24ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd30W
Gate Source Threshold Voltage Max3V
Power Dissipation30W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.24ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
30W
Power Dissipation
30W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for IPA80R280P7XKSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
