Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPA70R360P7SXKSA1
Newark Part No.16AC3351
Product RangeCoolMOS P7
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.40 |
| 10+ | $1.16 |
| 100+ | $0.94 |
| 500+ | $0.88 |
| 1000+ | $0.77 |
| 2500+ | $0.74 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA70R360P7SXKSA1
Newark Part No.16AC3351
Product RangeCoolMOS P7
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id12.5A
On Resistance Rds(on)0.3ohm
Drain Source On State Resistance0.3ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd26.5W
Gate Source Threshold Voltage Max3V
Power Dissipation26.5W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS P7
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
700V
On Resistance Rds(on)
0.3ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
CoolMOS P7
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
12.5A
Drain Source On State Resistance
0.3ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
26.5W
Power Dissipation
26.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate