Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIPA60R170CFD7XKSA1Copy
Newark Part No.43AC9320
Product RangeCoolMOS CFD7
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.620 |
| 100+ | $1.630 |
| 500+ | $1.320 |
| 1000+ | $1.230 |
| 2500+ | $1.140 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA60R170CFD7XKSA1Copy
Newark Part No.43AC9320
Product RangeCoolMOS CFD7
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id8A
On Resistance Rds(on)0.144ohm
Drain Source On State Resistance0.144ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd26W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation26W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeCoolMOS CFD7
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.144ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
26W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
CoolMOS CFD7
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source On State Resistance
0.144ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
26W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
