Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMZA65R048M1HXKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.78AH7253
Product RangeCoolSiC M1
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.910 |
| 10+ | $9.860 |
| 25+ | $9.360 |
| 50+ | $8.850 |
| 100+ | $8.350 |
| 480+ | $8.180 |
| 720+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA65R048M1HXKSA1Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.78AH7253
Product RangeCoolSiC M1
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id39A
On Resistance Rds(on)0.048ohm
Drain Source Voltage Vds650V
Drain Source On State Resistance0.048ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd125W
Power Dissipation125W
Operating Temperature Max150°C
Product RangeCoolSiC M1
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.048ohm
Drain Source On State Resistance
0.048ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
125W
Product Range
CoolSiC M1
Transistor Polarity
N Channel
Continuous Drain Current Id
39A
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation Pd
125W
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate