On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                    Print Page

                                                                                                    IMW120R014M1HXKSA1

                                                                                                    Silicon Carbide MOSFET, Single, N Channel, 127 A, 1.2 kV, 0.014 ohm, TO-247

                                                                                                    INFINEON
                                                                                                    INFINEON IMW120R014M1HXKSA1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMW120R014M1HXKSA1
                                                                                                    Newark Part No.32AK4930
                                                                                                    Product RangeCoolSiC Trench Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    272 In Stock

                                                                                                    Need more?

                                                                                                    49 Delivery in 1-3 Business Days(US stock)
                                                                                                    223 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$42.660
                                                                                                    5+$39.610
                                                                                                    10+$36.570
                                                                                                    25+$33.520
                                                                                                    50+$30.790
                                                                                                    100+$30.370
                                                                                                    480+$29.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $42.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMW120R014M1HXKSA1
                                                                                                    Newark Part No.32AK4930
                                                                                                    Product RangeCoolSiC Trench Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MOSFET Module ConfigurationSingle
                                                                                                    Channel TypeN Channel
                                                                                                    Transistor PolarityN Channel
                                                                                                    Continuous Drain Current Id127A
                                                                                                    Drain Source Voltage Vds1.2kV
                                                                                                    On Resistance Rds(on)0.014ohm
                                                                                                    Drain Source On State Resistance0.014ohm
                                                                                                    Transistor Case StyleTO-247
                                                                                                    No. of Pins3Pins
                                                                                                    Rds(on) Test Voltage18V
                                                                                                    Gate Source Threshold Voltage Max4.2V
                                                                                                    Power Dissipation Pd455W
                                                                                                    Power Dissipation455W
                                                                                                    Operating Temperature Max175°C
                                                                                                    Product RangeCoolSiC Trench Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    MOSFET Module Configuration

                                                                                                    Single

                                                                                                    Transistor Polarity

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    1.2kV

                                                                                                    Drain Source On State Resistance

                                                                                                    0.014ohm

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    4.2V

                                                                                                    Power Dissipation

                                                                                                    455W

                                                                                                    Product Range

                                                                                                    CoolSiC Trench Series

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    127A

                                                                                                    On Resistance Rds(on)

                                                                                                    0.014ohm

                                                                                                    Transistor Case Style

                                                                                                    TO-247

                                                                                                    Rds(on) Test Voltage

                                                                                                    18V

                                                                                                    Power Dissipation Pd

                                                                                                    455W

                                                                                                    Operating Temperature Max

                                                                                                    175°C