Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMT65R026M2HXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26AM1123RL
Cut Tape26AM1123
Product RangeCoolSiC Gen 2 Series
Your Part Number
500 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.450 | $11.45 |
| Total Price | $11.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 50+ | $7.860 |
| 100+ | $6.740 |
| 250+ | $6.460 |
| 500+ | $6.250 |
| 1000+ | $6.040 |
| 2500+ | $5.920 |
| 5000+ | $5.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMT65R026M2HXUMA1Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Re-Reel26AM1123RL
Cut Tape26AM1123
Product RangeCoolSiC Gen 2 Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id81A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.024ohm
Transistor Case StyleHSOF
No. of Pins8Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.6V
Power Dissipation365W
Operating Temperature Max175°C
Product RangeCoolSiC Gen 2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
81A
Drain Source On State Resistance
0.024ohm
No. of Pins
8Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
HSOF
Rds(on) Test Voltage
20V
Power Dissipation
365W
Product Range
CoolSiC Gen 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
