New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                    Print Page

                                                                                                    IMT40R015M2HXTMA1

                                                                                                    Silicon Carbide MOSFET, Single, N Channel, 111 A, 400 V, 0.0191 ohm, HSOF

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IMT40R015M2HXTMA1
                                                                                                    INFINEON IMT40R015M2HXTMA1
                                                                                                    INFINEON IMT40R015M2HXTMA1
                                                                                                    INFINEON IMT40R015M2HXTMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMT40R015M2HXTMA1
                                                                                                    Newark Part No.12AM7810
                                                                                                    Product RangeCoolSiC™ MOSFET 400 V G2
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,977 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.960
                                                                                                    10+$8.400
                                                                                                    25+$7.990
                                                                                                    50+$7.580
                                                                                                    100+$7.170
                                                                                                    250+$7.010
                                                                                                    500+$6.850
                                                                                                    1000+$6.700
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.96
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMT40R015M2HXTMA1
                                                                                                    Newark Part No.12AM7810
                                                                                                    Product RangeCoolSiC™ MOSFET 400 V G2
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    MOSFET Module ConfigurationSingle
                                                                                                    Channel TypeN Channel
                                                                                                    Continuous Drain Current Id111A
                                                                                                    Drain Source Voltage Vds400V
                                                                                                    Drain Source On State Resistance0.0191ohm
                                                                                                    Transistor Case StyleHSOF
                                                                                                    No. of Pins8Pins
                                                                                                    Rds(on) Test Voltage18V
                                                                                                    Gate Source Threshold Voltage Max5.6V
                                                                                                    Power Dissipation341W
                                                                                                    Operating Temperature Max175°C
                                                                                                    Product RangeCoolSiC™ MOSFET 400 V G2
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    IMT40R015M2HXTMA1 is a CoolSiC™ 400V CoolSiC™ G2 MOSFET in a 8 pin HSOF package. Typical applications include SMPS, solar PV inverters, energy storage, UPS and battery formation, class‑D audio and motor drives.

                                                                                                    • 400V drain source voltage, 15mohm RDS(on), 111A drain current
                                                                                                    • Ideal for high frequency switching and synchronous rectification
                                                                                                    • Commutation robust fast body diode with low Qfr
                                                                                                    • Low RDS(on) dependency on temperature
                                                                                                    • Benchmark gate threshold voltage, VGS(th) = 4.5V
                                                                                                    • Recommended gate driving voltage 0V to 18V
                                                                                                    • XT interconnection technology for best‑in‑class thermal performance
                                                                                                    • 100% avalanche tested
                                                                                                    • Operating junction temperature range from ‑55 to 175°C

                                                                                                    Technical Specifications

                                                                                                    MOSFET Module Configuration

                                                                                                    Single

                                                                                                    Continuous Drain Current Id

                                                                                                    111A

                                                                                                    Drain Source On State Resistance

                                                                                                    0.0191ohm

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Gate Source Threshold Voltage Max

                                                                                                    5.6V

                                                                                                    Operating Temperature Max

                                                                                                    175°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Drain Source Voltage Vds

                                                                                                    400V

                                                                                                    Transistor Case Style

                                                                                                    HSOF

                                                                                                    Rds(on) Test Voltage

                                                                                                    18V

                                                                                                    Power Dissipation

                                                                                                    341W

                                                                                                    Product Range

                                                                                                    CoolSiC™ MOSFET 400 V G2

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.