Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoIMOTIONLINK
Newark Part No.59AC7038
Product RangeiMOTION™ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.780 |
Price for:Each
Minimum: 1
Multiple: 1
$156.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMOTIONLINK
Newark Part No.59AC7038
Product RangeiMOTION™ Series
Technical Datasheet
IC Product TypeDebugger Probe
Silicon Family NameIMC100
Core ArchitectureARM
Core Sub-Architecture-
Kit ContentsIsolated Debug Probe
FeaturesIsolated Debug Probe-iMOTION Motor Ctrl, Galvanic 1kV, Virtula COM Port/ARM Cortex Debug Support
Product RangeiMOTION™ Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Product Type
Debugger Probe
Core Architecture
ARM
Kit Contents
Isolated Debug Probe
Product Range
iMOTION™ Series
Silicon Family Name
IMC100
Core Sub-Architecture
-
Features
Isolated Debug Probe-iMOTION Motor Ctrl, Galvanic 1kV, Virtula COM Port/ARM Cortex Debug Support
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
